EBM28MMMD

Heilind Number:SULEBM28MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMMD

Detailed Description

The PBT & Phosphor Bronze male connector, SKU EBM28MMMD, offers high-performance connectivity in board-to-board PCB and card edge applications. With a pitch of 3.96mm (.156 in) and 56 positions across two rows, it ensures efficient signal transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for diverse environments. Its clearance hole mount type and wire wrap termination method facilitate easy installation. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. Ideal for demanding applications, this connector is RoHS compliant and meets industry standards for quality and reliability. Elevate your electronic designs with the EBM28MMMD.