EBM28MMMN

Heilind Number:SULEBM28MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMMN

Detailed Description

Introducing the EBM28MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, dual-row design with 56 positions, and wire wrap termination method make it ideal for secure and efficient PCB connections. Gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, 3.96mm pitch, and 14.22mm tail length provide flexibility in installation. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the EBM28MMMN is a dependable solution for aerospace, defense, and industrial applications. Upgrade your PCB connectivity with this top-of-the-line connector.