EBM28MMND

Heilind Number:SULEBM28MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM28MMND

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM28MMND. Designed for high-performance applications, this male connector features two rows for secure connectivity. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contacts, made of durable Phosphor Bronze and plated with Gold, ensure excellent conductivity. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. Its pitch of 3.96mm (.156 in) and 56 positions allow for versatile connectivity. With a wide operating temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. Termination plating with Matte Tin enhances durability. Ideal for hi-rel applications, this connector guarantees superior performance in demanding settings. Elevate your PCB connections with the EBM28MMND.