EBM28MMNN

Heilind Number:SULEBM28MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMNN

Detailed Description

Experience reliable and high-performance connectivity with the EBM28MMNN Board To Board PCB Connector. This male connector features two rows and offers a secure termination method through Card Extender attachment. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and efficient power transmission at an amperage of 3A and a voltage rating of 950VAC. With gold-plated contacts and RoHS compliance, signal integrity is maintained while meeting environmental standards. The 56 positions, with a pitch of 3.96mm, allow for versatile applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its straddle orientation, compact dimensions, and matte tin termination plating make it ideal for PCB assemblies, offering a reliable solution for your connectivity needs.