EBM28MMRN

Heilind Number:SULEBM28MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM28MMRN

Detailed Description

Introducing the EBM28MMRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 56 gold-plated contacts, this connector ensures reliable signal transmission in high-voltage environments, with a rating of 950VAC. Featuring a male gender and a straddle orientation, it offers easy and secure connectivity. The termination method using a card extender with phosphor bronze contacts and matte tin plating guarantees durability and efficient power transfer. Operating within a wide temperature range of -65 to 125°C, the EBM28MMRN is suitable for use in various industries, from telecommunications to aerospace. Its compact design, measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, allows for space-saving installation on PCBs. Trust the EBM28MMRN for your critical connectivity needs.