EBM28MMSD

Heilind Number:SULEBM28MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMSD

Detailed Description

Introducing the EBM28MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows of contacts, this connector offers secure and reliable connectivity in industrial environments. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, installation is quick and hassle-free. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power systems. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. RoHS compliant and with matte tin termination plating, it meets international quality standards. Perfect for use in aerospace, defense, and telecommunications industries, the EBM28MMSD guarantees reliable performance in mission-critical applications.