EBM28MMSN

Heilind Number:SULEBM28MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EBM28MMSN. This male connector features two rows, each with 56 positions, allowing for seamless connectivity in electronic applications. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures reliable power transmission. The termination method is thru hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet sturdy design. Its matte tin termination plating adds durability, making it ideal for high-performance systems. Upgrade your connectivity solutions with the EBM28MMSN connector.