EBM28MMVD

Heilind Number:SULEBM28MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMVD

Detailed Description

Introducing the EBM28MMVD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures safe and efficient connectivity. Featuring two rows with a total of 56 positions, it offers ample room for multiple connections. The right-angle orientation and clearance hole mount type make it versatile for various installation requirements. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees durability and optimal performance. With a pitch of 3.96mm, it facilitates precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the EBM28MMVD is a trusted solution for your connectivity needs.