EBM28MMWN

Heilind Number:SULEBM28MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMWN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM28MMWN. This male connector features two rows with a pitch of 3.96mm (.156in) and a total of 56 positions, suitable for high-density applications. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The straight orientation and thru-hole termination method make for easy assembly. Constructed with Phosphor Bronze contacts plated with gold and termination plated with matte tin, this connector guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact design, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it saves valuable PCB space. Ideal for industrial and commercial electronics, this connector is a dependable solution for your connectivity needs.