EBM30DCAD

Heilind Number:SULEBM30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCAD

Detailed Description

Introducing the EBM30DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a clearance hole mount type and through-hole termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the hairpin contact type and right-angle orientation provide space-saving flexibility. With 60 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-lasting performance. Ideal for use in aerospace, military, and industrial applications, the EBM30DCAD sets a new standard for reliability and durability in PCB connectivity.