EBM30DCAI

Heilind Number:SULEBM30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCAI

Detailed Description

Introducing the EBM30DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector is ideal for secure installations. Featuring PBT and phosphor bronze construction, it offers reliable connectivity with a current rating of 3A and voltage of 950VAC. The gold-plated contacts ensure optimal signal transmission, while the hairpin contact type and right-angle orientation allow for efficient PCB mating. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with the EBM30DCAI.