EBM30DCAN

Heilind Number:SULEBM30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCAN

Detailed Description

The EBM30DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and no mounting required, this connector offers seamless integration on circuit boards. With a termination method of thru-hole and contact material made of durable phosphor bronze with gold plating, it ensures reliable conductivity. The hairpin contact type, right-angle orientation, and 60 positions make it versatile for various connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it guarantees stable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient board space utilization. Its matte tin termination plating enhances solderability, while its robust construction complies with high reliability standards. Ideal for industrial, aerospace, and telecommunications applications, the EBM30DCAN is a top choice for secure and efficient PCB connectivity.