EBM30DCAS

Heilind Number:SULEBM30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCAS

Detailed Description

Introducing the EBM30DCAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 950VAC. Its unique Hairpin contact type and Right Angle orientation, combined with two rows and 60 positions, offer efficient signal transfer in compact spaces. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. The EBM30DCAS is the perfect solution for demanding connectivity needs in aerospace, defense, and other high-reliability applications.