EBM30DCAT

Heilind Number:SULEBM30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCAT

Detailed Description

Introducing the EBM30DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. This connector boasts 60 positions and a tail length of 2.54mm, making it ideal for complex PCB designs. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the EBM30DCAT for seamless board-to-board connections in your critical systems.