EBM30DCBD

Heilind Number:SULEBM30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCBD

Detailed Description

Introducing the EBM30DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of electronic devices. The right-angle orientation and 2-row, 60-position layout offer flexibility in PCB design, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBM30DCBD for efficient and durable board-to-board connections in your electronic designs.