EBM30DCBH

Heilind Number:SULEBM30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCBH

Detailed Description

EBM30DCBH offers a high-performance solution for board-to-board connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. With two rows of 60 hairpin contacts, it guarantees secure and efficient mating. The clearance hole mount type and thru-hole termination method facilitate easy installation, while the right-angle orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability, meeting stringent quality standards for hi-rel environments. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable choice for demanding PCB connectivity needs.