EBM30DCBI

Heilind Number:SULEBM30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCBI

Detailed Description

Introducing the EBM30DCBI, a high-performance board-to-board PCB connector designed with durability and reliability in mind. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has two rows and a threaded mount type, with through-hole termination for secure attachment. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal transmission. Its right-angle orientation and hairpin contact type make it easy to connect, while the 60 positions allow for versatile usage. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EBM30DCBI for your connectivity needs, whether in industrial, aerospace, or telecommunications applications.