EBM30DCCD

Heilind Number:SULEBM30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCCD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCCD

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM30DCCD. Designed for high-performance applications, this connector features a 3A current rating and is engineered with female gender, suitable for two-row configurations. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contacts, made of gold-plated phosphor bronze, ensure reliable conductivity with a voltage rating of 950VAC. The hairpin contact type and right-angle orientation offer flexibility in connection options. With 60 positions and a tail length of 6.35mm, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Termination plating with matte tin enhances durability. This connector belongs to the high-reliability category, making it a dependable choice for demanding industrial applications. Upgrade your connectivity with the EBM30DCCD.