EBM30DCCH

Heilind Number:SULEBM30DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCCH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCCH

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM30DCCH, features a durable construction with gold-plated contacts for reliable connectivity. With an amperage of 3A and voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows of 60 hairpin contacts, suitable for high-density applications. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The termination method is through-hole, with matte tin plating for added durability. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for various electronic systems. Whether used in aerospace, defense, or industrial applications, this connector's high reliability and performance make it a crucial component for seamless PCB connections.