EBM30DCCI

Heilind Number:SULEBM30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCCI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCCI

Detailed Description

Introducing the EBM30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. It offers a current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. Featuring a female gender, two rows, and a threaded mount type, it provides secure and stable connections. The termination method is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 3.96mm, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its right-angle orientation, hairpin contact type, and 60 positions cater to various design requirements. The connector has a tail length of 6.35mm and a compact size, with a height of 15.49mm and width of 9.4mm. It features matte tin termination plating and belongs to the high-reliability category. Upgrade your connectivity solutions with the EBM30DCCI.