| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCCN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBM30DCCN |
EBM30DCCN
| Heilind Number: | SULEBM30DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and longevity even in harsh environments. The contact material is gold-plated for superior signal transmission, while the termination method is through-hole for easy installation. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, it is suitable for a wide range of industrial applications. The right-angle orientation and hairpin contact type further enhance its versatility. Trust the EBM30DCCN for secure and efficient board-to-board connections in your next project.

