EBM30DCCS

Heilind Number:SULEBM30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCCS

Detailed Description

Introducing the EBM30DCCS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side-hole mount type for easy installation. Its termination method is through-hole, ensuring secure connectivity. Crafted from PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The contact type is a hairpin, providing reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for high-power environments. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh conditions. With 60 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBM30DCCS is a reliable connectivity solution.