EBM30DCCT

Heilind Number:SULEBM30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCCT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCCT

Detailed Description

Introducing the EBM30DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two rows of contacts, each with 60 positions, allow for versatile connection options. Its threaded mounting and thru-hole termination method provide secure and stable installation. Gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. The 3.96mm pitch and hairpin contact type offer efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating enhances durability and solderability. Ideal for aerospace, defense, and industrial applications, the EBM30DCCT is a reliable solution for high-reliability connectivity requirements.