EBM30DCKD-S288

Heilind Number:SULEBM30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM30DCKD-S288, is a high-performance female connector designed for secure and efficient electronic connections. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 60 loop bellow contacts plated with gold, it guarantees optimal signal conductivity. The clearance hole mount type and card extender termination method facilitate easy installation onto PCBs. Constructed with durable materials, including phosphor bronze and matte tin plating, it offers longevity and stability in harsh operating environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector is a trusted solution for demanding electronic systems.