EBM30DCKD

Heilind Number:SULEBM30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCKD

Detailed Description

This PBT & Phosphor Bronze female connector, with a 3 A amperage rating, features two rows of contacts designed for clearance hole mounting on PCBs. The termination method is thru hole, with contacts made of gold-plated phosphor bronze for optimal conductivity. With a pitch of 3.96 mm (.156 in) and a maximum voltage rating of 950 VAC, it is suitable for high-power applications. The contact type is loop bellow, offering reliable connection in straight orientation. With 60 positions and a tail length of .19 in (4.83 mm), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is built for durability. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. The termination plating is matte tin, ensuring long-lasting performance. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is ideal for various PCB connection applications.