EBM30DCKH-S288

Heilind Number:SULEBM30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCKH-S288

Detailed Description

Introducing the EBM30DCKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. The female gender, dual-row layout, and clearance hole mount type make it versatile for various applications. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees optimal conductivity and longevity. The 3A amperage and 950VAC voltage rating meet stringent industry standards, while the loop bellow contact type and straddle orientation offer efficient signal transfer. With 60 positions and a termination method of Card Extender, this connector facilitates seamless PCB connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for use in diverse environments. The Matte Tin termination plating ensures corrosion resistance, enhancing the connector's lifespan. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the EBM30DCKH-S288 is the perfect choice for high-reliability connectivity needs.