EBM30DCKH

Heilind Number:SULEBM30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKH

Detailed Description

Introducing the EBM30DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The connector offers two rows of 60 female contacts with a pitch of 3.96mm, ideal for high-density PCB designs. Its through-hole termination method and clearance hole mount type provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trusted for its quality and durability, the EBM30DCKH is the perfect choice for critical electronic systems.