EBM30DCKI-S288

Heilind Number:SULEBM30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKI-S288

Detailed Description

The EBM30DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 positions, this female connector is suitable for connecting printed circuit boards with precision. With a pitch of 3.96mm and contact plating in gold, it ensures reliable and low-resistance connections. The termination method using a card extender and phosphor bronze contact material further enhance its durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation offer versatile installation options. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector guarantees optimal performance even in harsh environments. Perfect for high-reliability applications, the EBM30DCKI-S288 is an essential component in modern electronics manufacturing.