EBM30DCKI

Heilind Number:SULEBM30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCKI

Detailed Description

The EBM30DCKI is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of high-power systems. The female connector with two rows and threaded mount type offers secure and stable connections. Its gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 3.96mm and 60 positions, it allows for efficient signal transmission. The straight orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination with matte tin plating ensures solderability and durability. Overall, the EBM30DCKI is a reliable and high-quality solution for board-to-board connections in demanding environments.