EBM30DCKN-S288

Heilind Number:SULEBM30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKN-S288

Detailed Description

PBT & Phosphor Bronze 2 Row Female Card Extender Connector, SKU EBM30DCKN-S288, offers reliable connectivity in high-performance electronic systems. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring Loop Bellow contacts with gold plating on phosphor bronze material, it guarantees low contact resistance and high durability. The 60-position, 3.96mm pitch design suits complex PCB layouts, while its -65 to 125°C operating temperature range makes it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it accommodates compact installations. With matte tin termination plating for soldering, it ensures secure attachment. A key component in Board to Board and Card Edge connections, this connector is essential for aerospace, telecommunications, and industrial applications. Non-hi-rel EBM30DCKNS288 certified.