EBM30DCKN

Heilind Number:SULEBM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCKN

Detailed Description

Introducing the EBM30DCKN, a high-performance female connector designed for demanding electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 950VAC voltage capacity, it is ideal for power and signal transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With 60 positions and 2 rows, it offers ample connectivity options. Its straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for board-to-board and card edge connections. Trust the EBM30DCKN for high-reliability performance in your electronic systems.