EBM30DCKS

Heilind Number:SULEBM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKS

Detailed Description

Introducing the EBM30DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 60 female contacts with a pitch of 3.96mm, it offers seamless integration into your PCB layout. The termination method of through-hole soldering, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission with a current rating of 3A and a voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. Its straight orientation and side-hole mount type provide flexibility in installation. With a connector height of 15.49mm and a width of 9.4mm, it meets space-saving requirements without compromising on performance. Trust the EBM30DCKS for your critical connectivity needs.