EBM30DCKT-S288

Heilind Number:SULEBM30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DCKT-S288. Designed for high-performance applications, this connector features a female gender with two rows and threaded mount type for secure installation. With a termination method of Card Extender, it ensures reliable connectivity. The contact material is made of Phosphor Bronze with Gold plating, offering excellent conductivity. It has a pitch of 3.96mm (.156 in) and can handle 950VAC voltage, making it suitable for various electronic systems. The contact type is Loop Bellow, and the orientation is Straddle, while the connector has 60 positions and a tail length of 4.45mm (.175 in). Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is ideal for space-constrained applications. With Matte Tin termination plating, it ensures durability and longevity. Classified under the hi-rel category, this EBM30DCKTS288 connector is a reliable solution for demanding PCB connectivity needs.