EBM30DCKT

Heilind Number:SULEBM30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCKT

Detailed Description

SKU EBM30DCKT offers reliable connectivity for your electronic devices. Crafted with PBT and Phosphor Bronze materials, this female connector features two rows for efficient organization. Its threaded mount type and thru hole termination method ensure secure installation. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, with a voltage rating of 950 VAC. With a contact type of Loop Bellow and a straight orientation, it provides smooth signal transmission. With 60 positions and a tail length of 4.83 mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet durable. The termination plating with Matte Tin further enhances its longevity, making it ideal for hi-rel applications. Upgrade your PCB connections with the EBM30DCKT.