EBM30DCMD-S288

Heilind Number:SULEBM30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM30DCMD-S288, is a high-performance component designed for demanding electronic applications. With a female gender and two rows of 60 positions, it offers secure and reliable connectivity. Featuring a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a pitch of 3.96mm and hairpin contact type, signal transmission is precise and stable. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it meets industry standards for reliability. Whether used in aerospace, telecommunications, or industrial equipment, the EBM30DCMDS288 guarantees superior performance.