EBM30DCMD

Heilind Number:SULEBM30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMD

Detailed Description

Introducing the EBM30DCMD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design featuring two rows of 60 female contacts, this connector is perfect for applications requiring high amperage. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap allows for easy and secure installations. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, hairpin contact type, and tail length of 14.22mm offer versatility in connectivity options. Certified for quality and reliability, the EBM30DCMD is a top choice for demanding electronic applications.