Introducing the EBM30DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The contact material is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The Hairpin contact type and straddle orientation further enhance its functionality. With a compact size of 9.4 mm (width) and 15.49 mm (height), it is ideal for space-constrained designs. Trust the EBM30DCMHS288 for efficient and durable board-to-board connections.