EBM30DCMI-S288

Heilind Number:SULEBM30DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMI-S288

Detailed Description

Enhance your PCB connectivity with the EBM30DCMI-S288 Board-to-Board Connector. Designed for durability and performance, this female connector features a threaded mount type for secure installation. With two rows and a total of 60 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at up to 950 VAC and 3 A, it's suitable for high-power applications. The hairpin contact type and straddle orientation provide efficient mating. With a termination method of card extender and termination plating of matte tin, it guarantees a stable connection. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet powerful. Rated for use in a wide temperature range from -65 to 125 °C, it's ideal for demanding environments. Whether you're in aerospace, defense, or industrial sectors, the EBM30DCMI-S288 is the perfect choice for your board-to-board connectivity needs.