EBM30DCMI

Heilind Number:SULEBM30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMI

Detailed Description

The EBM30DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a 3A amperage rating and 950VAC voltage. With two rows of 60 hairpin contacts plated in gold, it ensures optimal signal transmission with low contact resistance. The threaded mount type and wire wrap termination method provide secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it offers excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the EBM30DCMI guarantees high reliability and performance.