EBM30DCMN-S288

Heilind Number:SULEBM30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCMN-S288

Detailed Description

Introducing the EBM30DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and voltage tolerance up to 950VAC. With 60 positions and a pitch of 3.96mm, it allows for secure and precise connections. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances durability. Suitable for use in a wide temperature range from -65°C to 125°C, this connector is perfect for harsh environments. Its female gender and straddle orientation make it versatile for various PCB setups. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EBM30DCMN-S288 for seamless and high-speed board-to-board connections in your electronic systems.