EBM30DCMS-S288

Heilind Number:SULEBM30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCMS-S288

Detailed Description

Introducing the EBM30DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers a secure connection with a 3A amperage rating. Its two rows of contacts with a 3.96mm pitch and 60 positions cater to versatile PCB layouts. The side-hole mount type and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and withstanding up to 950VAC, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm x 9.4mm x .61in, makes it suitable for space-constrained applications. The EBM30DCMSS288 complies with high-reliability standards, guaranteeing consistent performance. Upgrade your connectivity solutions with this advanced PCB connector.