EBM30DCMS

Heilind Number:SULEBM30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMS

Detailed Description

The EBM30DCMS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 60 positions, offers a secure and efficient way to link circuit boards. Its side hole mount type and wire wrap termination method allow for easy installation. The contact material of Phosphor Bronze, plated with gold, guarantees excellent conductivity. Operating at up to 950 VAC and with an amperage of 3A, it meets the needs of power and signal transmission. The connector, with a pitch of 3.96 mm, is suitable for high-density layouts. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 14.22 mm, it provides ample room for connections. Operating within a wide temperature range of -65 to 125 °C, it ensures stability in extreme conditions. The matte tin termination plating adds to its durability. Ideal for aerospace, defense, and industrial applications, this connector offers top-notch performance and reliability.