EBM30DCMT-S288

Heilind Number:SULEBM30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCMT-S288

Detailed Description

This PBT and Phosphor Bronze Board-To-Board PCB Connector, with SKU EBM30DCMT-S288, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connectivity. The termination method using a Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for demanding environments. The Hairpin contact type and Straddle orientation, along with 60 positions, enable efficient and precise mating. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), ensures space-saving installation. The termination plating of Matte Tin further enhances its performance and longevity. A crucial component in any electronic system, this connector meets the highest standards of quality and reliability.