EBM30DCMT

Heilind Number:SULEBM30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMT

Detailed Description

Introducing the EBM30DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers efficient power transmission. The two-row, 60-position design with a pitch of 3.96mm allows for versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment to PCBs. The connector's straight orientation and hairpin contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. Trust the EBM30DCMT for high-reliability connections in your electronic systems.