EBM30DCSD-S288

Heilind Number:SULEBM30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCSD-S288

Detailed Description

Introducing the EBM30DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. At just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures a secure connection. Whether in aerospace, defense, or industrial settings, the EBM30DCSD-S288 is the reliable choice for your connectivity needs.