EBM30DCSH-S288

Heilind Number:SULEBM30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCSH-S288

Detailed Description

The EBM30DCSH-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it guarantees efficient power delivery. The gold-plated contacts offer excellent conductivity, while the termination method of card extender allows for easy installation. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in varied industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM30DCSH-S288 for secure and high-speed board-to-board connections in your projects.