EBM30DCSH

Heilind Number:SULEBM30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCSH

Detailed Description

Introducing the EBM30DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and excellent signal integrity. Its two rows of 60 hairpin contacts provide a secure connection, while the clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Compact in size with a connector height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. Trust the EBM30DCSH for superior performance and durability in your next project.