EBM30DCSI-S288

Heilind Number:SULEBM30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCSI-S288

Detailed Description

Introducing the EBM30DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The Hairpin contact type and Card Extender termination method provide secure and stable connections, while the Threaded mount type and Straddle orientation offer flexibility in installation. With two rows and 60 positions, it allows for versatile PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures durability and longevity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for aerospace, military, and industrial applications, this connector, with the acronym EBM30DCSIS288, is the perfect solution for high-reliability connectivity needs.