EBM30DCSI

Heilind Number:SULEBM30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCSI

Detailed Description

The EBM30DCSI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures reliable power and signal transmission. Featuring a female gender, this connector has two rows with 60 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Constructed with PBT and phosphor bronze, and gold-plated contacts, it ensures excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size (15.49mm x 9.4mm x 15.49mm) and a connector height of 15.49mm, it is ideal for space-constrained designs. The EBM30DCSI is a reliable and high-quality solution for your connectivity needs.