EBM30DCSN-S288

Heilind Number:SULEBM30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCSN-S288

Detailed Description

The EBM30DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 60 female contacts, it offers reliable connectivity in a compact form factor. The termination method is via card extender, with phosphor bronze contacts plated in gold for optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its durable construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. The connector's straddle orientation and hairpin contact type further enhance its stability and signal integrity. With matte tin termination plating, it complies with RoHS regulations. Perfect for use in industries requiring high reliability and durability, the EBM30DCSN-S288 is a top choice for engineers and manufacturers alike.